
RC0603JR-1327KL | |
|---|---|
DigiKey Part Number | 13-RC0603JR-1327KLTR-ND - Tape & Reel (TR) 13-RC0603JR-1327KLCT-ND - Cut Tape (CT) 13-RC0603JR-1327KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-1327KL |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00452 | $90.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.00700 | $0.07 |
| 25 | $0.00640 | $0.16 |
| 50 | $0.00600 | $0.30 |
| 100 | $0.00530 | $0.53 |
| 250 | $0.00512 | $1.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01500 | $0.15 |
| 50 | $0.01220 | $0.61 |
| 100 | $0.00900 | $0.90 |
| 500 | $0.00828 | $4.14 |
| 1,000 | $0.00753 | $7.53 |
| 5,000 | $0.00452 | $22.60 |
| 10,000 | $0.00301 | $30.10 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

