
RC0805JR-134K7L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-134K7LTR-ND - Tape & Reel (TR) 13-RC0805JR-134K7LCT-ND - Cut Tape (CT) 13-RC0805JR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-134K7L |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-134K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02560 | $1.28 |
| 100 | $0.02110 | $2.11 |
| 250 | $0.01644 | $4.11 |
| 500 | $0.01376 | $6.88 |
| 1,000 | $0.01171 | $11.71 |
| 5,000 | $0.00844 | $42.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00637 | $127.40 |
| 40,000 | $0.00582 | $232.80 |
| 60,000 | $0.00555 | $333.00 |
| 100,000 | $0.00525 | $525.00 |
| 140,000 | $0.00508 | $711.20 |
| 200,000 | $0.00493 | $986.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

