
RC0603JR-0710RP | |
|---|---|
DigiKey Part Number | YAG1310TR-ND - Tape & Reel (TR) YAG1310CT-ND - Cut Tape (CT) YAG1310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0710RP |
Description | RES 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0710RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03800 | $0.95 |
| 50 | $0.03080 | $1.54 |
| 100 | $0.02530 | $2.53 |
| 250 | $0.01984 | $4.96 |
| 500 | $0.01678 | $8.39 |
| 1,000 | $0.01437 | $14.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00996 | $49.80 |
| 10,000 | $0.00892 | $89.20 |
| 15,000 | $0.00842 | $126.30 |
| 25,000 | $0.00787 | $196.75 |
| 35,000 | $0.00756 | $264.60 |
| 50,000 | $0.00726 | $363.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

