3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-133R3L

DigiKey Part Number
13-RC0603JR-133R3LTR-ND - Tape & Reel (TR)
13-RC0603JR-133R3LCT-ND - Cut Tape (CT)
13-RC0603JR-133R3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-133R3L
Description
RES 3.3 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603JR-133R3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,672
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04900$0.49
25$0.03600$0.90
50$0.02920$1.46
100$0.02410$2.41
250$0.01884$4.71
500$0.01590$7.95
1,000$0.01359$13.59
5,000$0.00993$49.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00758$151.60
40,000$0.00696$278.40
60,000$0.00665$399.00
100,000$0.00632$632.00
140,000$0.00613$858.20
200,000$0.00595$1,190.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500