18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-1318KL

DigiKey Part Number
13-RC0603FR-1318KLTR-ND - Tape & Reel (TR)
13-RC0603FR-1318KLCT-ND - Cut Tape (CT)
13-RC0603FR-1318KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-1318KL
Description
RES 18K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,300
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03500$0.35
25$0.02560$0.64
50$0.02040$1.02
100$0.01650$1.65
250$0.01272$3.18
500$0.01058$5.29
1,000$0.00891$8.91
5,000$0.00626$31.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00463$92.60
40,000$0.00418$167.20
60,000$0.00396$237.60
100,000$0.00372$372.00
140,000$0.00359$502.60
200,000$0.00346$692.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500