
RC0603FR-078K2P | |
|---|---|
DigiKey Part Number | 13-RC0603FR-078K2PTR-ND - Tape & Reel (TR) 13-RC0603FR-078K2PCT-ND - Cut Tape (CT) 13-RC0603FR-078K2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-078K2P |
Description | RES 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.03600 | $0.90 |
| 50 | $0.02920 | $1.46 |
| 100 | $0.02390 | $2.39 |
| 250 | $0.01880 | $4.70 |
| 500 | $0.01586 | $7.93 |
| 1,000 | $0.01354 | $13.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00934 | $46.70 |
| 10,000 | $0.00834 | $83.40 |
| 15,000 | $0.00786 | $117.90 |
| 25,000 | $0.00734 | $183.50 |
| 35,000 | $0.00704 | $246.40 |
| 50,000 | $0.00676 | $338.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

