
RC0603FR-07536KL | |
|---|---|
DigiKey Part Number | 311-536KHRTR-ND - Tape & Reel (TR) 311-536KHRCT-ND - Cut Tape (CT) 311-536KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-07536KL |
Description | RES 536K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-07536KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02560 | $0.64 |
| 50 | $0.02040 | $1.02 |
| 100 | $0.01650 | $1.65 |
| 250 | $0.01272 | $3.18 |
| 500 | $0.01058 | $5.29 |
| 1,000 | $0.00891 | $8.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00591 | $29.55 |
| 10,000 | $0.00519 | $51.90 |
| 15,000 | $0.00485 | $72.75 |
| 25,000 | $0.00447 | $111.75 |
| 35,000 | $0.00426 | $149.10 |
| 50,000 | $0.00406 | $203.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


