270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-07270RP

DigiKey Part Number
13-RC0603FR-07270RPTR-ND - Tape & Reel (TR)
13-RC0603FR-07270RPCT-ND - Cut Tape (CT)
13-RC0603FR-07270RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-07270RP
Description
RES 270 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,898
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04900$0.49
25$0.03600$0.90
50$0.02920$1.46
100$0.02390$2.39
250$0.01880$4.70
500$0.01586$7.93
1,000$0.01354$13.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00934$46.70
10,000$0.00834$83.40
15,000$0.00786$117.90
25,000$0.00734$183.50
35,000$0.00704$246.40
50,000$0.00676$338.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500