1.69 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603FR-071R69L

DigiKey Part Number
13-RC0603FR-071R69LTR-ND - Tape & Reel (TR)
13-RC0603FR-071R69LCT-ND - Cut Tape (CT)
13-RC0603FR-071R69LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603FR-071R69L
Description
RES 1.69 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.69 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603FR-071R69L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,102
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05300$0.53
25$0.04000$1.00
50$0.03240$1.62
100$0.02690$2.69
250$0.02120$5.30
500$0.01796$8.98
1,000$0.01542$15.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01075$53.75
10,000$0.00966$96.60
15,000$0.00912$136.80
25,000$0.00855$213.75
35,000$0.00822$287.70
50,000$0.00791$395.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500