
RC0603FR-071R62L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-071R62LTR-ND - Tape & Reel (TR) 13-RC0603FR-071R62LCT-ND - Cut Tape (CT) 13-RC0603FR-071R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-071R62L |
Description | RES 1.62 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-071R62L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05300 | $0.53 |
| 25 | $0.04000 | $1.00 |
| 50 | $0.03240 | $1.62 |
| 100 | $0.02690 | $2.69 |
| 250 | $0.02120 | $5.30 |
| 500 | $0.01796 | $8.98 |
| 1,000 | $0.01542 | $15.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01075 | $53.75 |
| 10,000 | $0.00966 | $96.60 |
| 15,000 | $0.00912 | $136.80 |
| 25,000 | $0.00855 | $213.75 |
| 35,000 | $0.00822 | $287.70 |
| 50,000 | $0.00791 | $395.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

