
PE1206FKM470R008Z | |
|---|---|
DigiKey Part Number | 13-PE1206FKM470R008ZTR-ND - Tape & Reel (TR) 13-PE1206FKM470R008ZCT-ND - Cut Tape (CT) 13-PE1206FKM470R008ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FKM470R008Z |
Description | RES 0.008 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.24100 | $2.41 |
| 25 | $0.20320 | $5.08 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.15920 | $15.92 |
| 250 | $0.13700 | $34.25 |
| 500 | $0.12314 | $61.57 |
| 1,000 | $0.11135 | $111.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09281 | $371.24 |
| 8,000 | $0.08557 | $684.56 |
| 12,000 | $0.08185 | $982.20 |
| 20,000 | $0.07764 | $1,552.80 |
| 28,000 | $0.07513 | $2,103.64 |
| 40,000 | $0.07268 | $2,907.20 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

