
RC0603DR-075K1L | |
|---|---|
DigiKey Part Number | 13-RC0603DR-075K1LTR-ND - Tape & Reel (TR) 13-RC0603DR-075K1LCT-ND - Cut Tape (CT) 13-RC0603DR-075K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603DR-075K1L |
Description | RES 5.1K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603DR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04720 | $1.18 |
| 50 | $0.03900 | $1.95 |
| 100 | $0.03230 | $3.23 |
| 250 | $0.02568 | $6.42 |
| 500 | $0.02194 | $10.97 |
| 1,000 | $0.01898 | $18.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01348 | $67.40 |
| 10,000 | $0.01220 | $122.00 |
| 15,000 | $0.01157 | $173.55 |
| 25,000 | $0.01090 | $272.50 |
| 35,000 | $0.01051 | $367.85 |
| 50,000 | $0.01015 | $507.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

