180 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-07180RL

DigiKey Part Number
13-RC1210JR-07180RLTR-ND - Tape & Reel (TR)
13-RC1210JR-07180RLCT-ND - Cut Tape (CT)
13-RC1210JR-07180RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-07180RL
Description
RES 180 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-07180RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 13,941
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.10800$1.08
25$0.08320$2.08
50$0.06980$3.49
100$0.05910$5.91
250$0.04848$12.12
500$0.04244$21.22
1,000$0.03763$37.63
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02827$141.35
10,000$0.02617$261.70
15,000$0.02515$377.25
25,000$0.02404$601.00
35,000$0.02340$819.00
50,000$0.02280$1,140.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200