
RC0402JR-1362KL | |
|---|---|
DigiKey Part Number | 13-RC0402JR-1362KLTR-ND - Tape & Reel (TR) 13-RC0402JR-1362KLCT-ND - Cut Tape (CT) 13-RC0402JR-1362KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-1362KL |
Description | RES 62K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-1362KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01560 | $0.78 |
| 100 | $0.01260 | $1.26 |
| 250 | $0.00952 | $2.38 |
| 500 | $0.00782 | $3.91 |
| 1,000 | $0.00650 | $6.50 |
| 5,000 | $0.00445 | $22.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00276 | $138.00 |
| 100,000 | $0.00250 | $250.00 |
| 150,000 | $0.00238 | $357.00 |
| 250,000 | $0.00224 | $560.00 |
| 350,000 | $0.00217 | $759.50 |
| 500,000 | $0.00210 | $1,050.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

