560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402JR-13560RL

DigiKey Part Number
13-RC0402JR-13560RLTR-ND - Tape & Reel (TR)
13-RC0402JR-13560RLCT-ND - Cut Tape (CT)
13-RC0402JR-13560RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402JR-13560RL
Description
RES 560 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402JR-13560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98,811
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02800$0.28
25$0.02000$0.50
50$0.01560$0.78
100$0.01260$1.26
250$0.00952$2.38
500$0.00782$3.91
1,000$0.00650$6.50
5,000$0.00445$22.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.00276$138.00
100,000$0.00250$250.00
150,000$0.00238$357.00
250,000$0.00224$560.00
350,000$0.00217$759.50
500,000$0.00210$1,050.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500