
RT0402FRE07147KL | |
|---|---|
DigiKey Part Number | 13-RT0402FRE07147KLTR-ND - Tape & Reel (TR) 13-RT0402FRE07147KLCT-ND - Cut Tape (CT) 13-RT0402FRE07147KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE07147KL |
Description | RES SMD 147K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 147 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE07147KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01720 | $0.43 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01540 | $1.54 |
| 250 | $0.01428 | $3.57 |
| 500 | $0.01350 | $6.75 |
| 1,000 | $0.01274 | $12.74 |
| 5,000 | $0.01124 | $56.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01018 | $101.80 |
| 20,000 | $0.00970 | $194.00 |
| 30,000 | $0.00945 | $283.50 |
| 50,000 | $0.00915 | $457.50 |
| 70,000 | $0.00897 | $627.90 |
| 100,000 | $0.00879 | $879.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

