Load Dump, Voltage Protection PMIC 12-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16127TC/V+T

DigiKey Part Number
175-MAX16127TC/V+TTR-ND - Tape & Reel (TR)
175-MAX16127TC/V+TCT-ND - Cut Tape (CT)
175-MAX16127TC/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16127TC/V+T
Description
LOAD-DUMP/REVERSE-VOLTAGE PROTEC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Load Dump, Voltage Protection PMIC 12-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16127TC/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Load Dump, Voltage Protection
Current - Supply
224µA
Voltage - Supply
3V ~ 30V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFQFN Exposed Pad
Supplier Device Package
12-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,067
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.12000$7.12
10$5.40700$54.07
25$4.97920$124.48
100$4.51060$451.06
250$4.29304$1,073.26
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.92425$9,810.62
Manufacturers Standard Package
Unit Price without GST:$7.12000
Unit Price with GST:$7.83200