47.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0747R5L

DigiKey Part Number
311-47.5LRTR-ND - Tape & Reel (TR)
311-47.5LRCT-ND - Cut Tape (CT)
311-47.5LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0747R5L
Description
RES 47.5 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0747R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85,801
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
25$0.02200$0.55
50$0.01740$0.87
100$0.01400$1.40
250$0.01076$2.69
500$0.00886$4.43
1,000$0.00741$7.41
5,000$0.00513$25.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00423$42.30
20,000$0.00374$74.80
30,000$0.00350$105.00
50,000$0.00324$162.00
70,000$0.00310$217.00
100,000$0.00296$296.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500