
PS0612FKF070R02L | |
|---|---|
DigiKey Part Number | 13-PS0612FKF070R02LTR-ND - Tape & Reel (TR) 13-PS0612FKF070R02LCT-ND - Cut Tape (CT) 13-PS0612FKF070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0612FKF070R02L |
Description | RES 0.02 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.42800 | $4.28 |
| 25 | $0.36320 | $9.08 |
| 50 | $0.32260 | $16.13 |
| 100 | $0.28770 | $28.77 |
| 250 | $0.24940 | $62.35 |
| 500 | $0.22542 | $112.71 |
| 1,000 | $0.20507 | $205.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17305 | $692.20 |
| 8,000 | $0.16055 | $1,284.40 |
| 12,000 | $0.15413 | $1,849.56 |
| 20,000 | $0.14687 | $2,937.40 |
| 28,000 | $0.14255 | $3,991.40 |
| 40,000 | $0.13832 | $5,532.80 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

