
RC0402FR-07120KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-07120KPTR-ND - Tape & Reel (TR) 13-RC0402FR-07120KPCT-ND - Cut Tape (CT) 13-RC0402FR-07120KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07120KP |
Description | RES 120K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03360 | $0.84 |
| 50 | $0.02740 | $1.37 |
| 100 | $0.02240 | $2.24 |
| 250 | $0.01756 | $4.39 |
| 500 | $0.01476 | $7.38 |
| 1,000 | $0.01257 | $12.57 |
| 5,000 | $0.00913 | $45.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00767 | $76.70 |
| 20,000 | $0.00693 | $138.60 |
| 30,000 | $0.00657 | $197.10 |
| 50,000 | $0.00618 | $309.00 |
| 70,000 | $0.00595 | $416.50 |
| 100,000 | $0.00574 | $574.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

