
RC0402BR-0710KL | |
|---|---|
DigiKey Part Number | 13-RC0402BR-0710KLTR-ND - Tape & Reel (TR) 13-RC0402BR-0710KLCT-ND - Cut Tape (CT) 13-RC0402BR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-0710KL |
Description | RES CHIP 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.17960 | $4.49 |
| 50 | $0.15480 | $7.74 |
| 100 | $0.13540 | $13.54 |
| 250 | $0.11580 | $28.95 |
| 500 | $0.10446 | $52.23 |
| 1,000 | $0.09549 | $95.49 |
| 5,000 | $0.08113 | $405.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07259 | $725.90 |
| 20,000 | $0.06945 | $1,389.00 |
| 30,000 | $0.06792 | $2,037.60 |
| 50,000 | $0.06625 | $3,312.50 |
| 70,000 | $0.06530 | $4,571.00 |
| 100,000 | $0.06440 | $6,440.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

