


RC0201JR-1333RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-1333RLTR-ND - Tape & Reel (TR) 13-RC0201JR-1333RLCT-ND - Cut Tape (CT) 13-RC0201JR-1333RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-1333RL |
Description | RES 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-1333RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.02840 | $0.71 |
| 50 | $0.02300 | $1.15 |
| 100 | $0.01880 | $1.88 |
| 250 | $0.01460 | $3.65 |
| 500 | $0.01222 | $6.11 |
| 1,000 | $0.01037 | $10.37 |
| 5,000 | $0.00743 | $37.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00524 | $262.00 |
| 100,000 | $0.00485 | $485.00 |
| 150,000 | $0.00466 | $699.00 |
| 250,000 | $0.00446 | $1,115.00 |
| 350,000 | $0.00434 | $1,519.00 |
| 500,000 | $0.00423 | $2,115.00 |
| 600,000 | $0.00417 | $2,502.00 |
| 1,200,000 | $0.00400 | $4,800.00 |
| 1,250,000 | $0.00399 | $4,987.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

