220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201JR-07220KL

DigiKey Part Number
311-220KNTR-ND - Tape & Reel (TR)
311-220KNCT-ND - Cut Tape (CT)
311-220KNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201JR-07220KL
Description
RES 220K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201JR-07220KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208,012
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03000$0.75
50$0.02460$1.23
100$0.01990$1.99
250$0.01548$3.87
500$0.01296$6.48
1,000$0.01099$10.99
5,000$0.00788$39.40
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00659$65.90
20,000$0.00592$118.40
30,000$0.00559$167.70
50,000$0.00524$262.00
70,000$0.00504$352.80
100,000$0.00485$485.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500