62 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0762RL

DigiKey Part Number
YAG2755TR-ND - Tape & Reel (TR)
YAG2755CT-ND - Cut Tape (CT)
YAG2755DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0762RL
Description
RES 62 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0762RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,122
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05000$0.50
25$0.03720$0.93
50$0.03020$1.51
100$0.02480$2.48
250$0.01944$4.86
500$0.01642$8.21
1,000$0.01406$14.06
5,000$0.01031$51.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00870$87.00
20,000$0.00789$157.80
30,000$0.00750$225.00
50,000$0.00707$353.50
70,000$0.00683$478.10
100,000$0.00660$660.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500