536 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07536RL

DigiKey Part Number
YAG2721TR-ND - Tape & Reel (TR)
YAG2721CT-ND - Cut Tape (CT)
YAG2721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07536RL
Description
RES 536 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
536 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07536RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,324
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00904$90.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.01600$0.16
25$0.01360$0.34
50$0.01060$0.53
100$0.00970$0.97
250$0.00976$2.44
Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02100$0.21
50$0.01940$0.97
100$0.01800$1.80
500$0.01206$6.03
1,000$0.01054$10.54
5,000$0.00786$39.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500