
RC0201FR-074R99L | |
|---|---|
DigiKey Part Number | 13-RC0201FR-074R99LTR-ND - Tape & Reel (TR) 13-RC0201FR-074R99LCT-ND - Cut Tape (CT) 13-RC0201FR-074R99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-074R99L |
Description | RES 4.99 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-074R99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.04720 | $1.18 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03200 | $3.20 |
| 250 | $0.02548 | $6.37 |
| 500 | $0.02174 | $10.87 |
| 1,000 | $0.01880 | $18.80 |
| 5,000 | $0.01414 | $70.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01207 | $120.70 |
| 20,000 | $0.01106 | $221.20 |
| 30,000 | $0.01057 | $317.10 |
| 50,000 | $0.01003 | $501.50 |
| 70,000 | $0.00973 | $681.10 |
| 100,000 | $0.00944 | $944.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

