
RC0201FR-07412KL | |
|---|---|
DigiKey Part Number | YAG2660TR-ND - Tape & Reel (TR) YAG2660CT-ND - Cut Tape (CT) YAG2660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07412KL |
Description | RES 412K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 412 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-07412KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03020 | $1.51 |
| 100 | $0.02480 | $2.48 |
| 250 | $0.01944 | $4.86 |
| 500 | $0.01642 | $8.21 |
| 1,000 | $0.01406 | $14.06 |
| 5,000 | $0.01031 | $51.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00870 | $87.00 |
| 20,000 | $0.00789 | $157.80 |
| 30,000 | $0.00750 | $225.00 |
| 50,000 | $0.00707 | $353.50 |
| 70,000 | $0.00683 | $478.10 |
| 100,000 | $0.00660 | $660.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

