
RC0201FR-07390KP | |
|---|---|
DigiKey Part Number | 13-RC0201FR-07390KPTR-ND - Tape & Reel (TR) 13-RC0201FR-07390KPCT-ND - Cut Tape (CT) 13-RC0201FR-07390KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-07390KP |
Description | RES 390K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.09500 | $0.95 |
| 25 | $0.07280 | $1.82 |
| 50 | $0.06080 | $3.04 |
| 100 | $0.05130 | $5.13 |
| 250 | $0.04180 | $10.45 |
| 500 | $0.03640 | $18.20 |
| 1,000 | $0.03210 | $32.10 |
| 5,000 | $0.02528 | $126.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02197 | $219.70 |
| 20,000 | $0.02049 | $409.80 |
| 30,000 | $0.01976 | $592.80 |
| 50,000 | $0.01898 | $949.00 |
| 70,000 | $0.01853 | $1,297.10 |
| 100,000 | $0.01811 | $1,811.00 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

