
RC0201FR-071K58L | |
|---|---|
DigiKey Part Number | YAG2485TR-ND - Tape & Reel (TR) YAG2485CT-ND - Cut Tape (CT) YAG2485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-071K58L |
Description | RES 1.58K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-071K58L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05000 | $0.50 |
| 25 | $0.03680 | $0.92 |
| 50 | $0.02980 | $1.49 |
| 100 | $0.02450 | $2.45 |
| 250 | $0.01916 | $4.79 |
| 500 | $0.01620 | $8.10 |
| 1,000 | $0.01386 | $13.86 |
| 5,000 | $0.01016 | $50.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00858 | $85.80 |
| 20,000 | $0.00778 | $155.60 |
| 30,000 | $0.00739 | $221.70 |
| 50,000 | $0.00697 | $348.50 |
| 70,000 | $0.00673 | $471.10 |
| 100,000 | $0.00650 | $650.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

