10.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-0710K5L

DigiKey Part Number
311-10.5KMTR-ND - Tape & Reel (TR)
311-10.5KMCT-ND - Cut Tape (CT)
311-10.5KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-0710K5L
Description
RES 10.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-0710K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020110K5FNEDVishay Dale835541-CRCW020110K5FNEDCT-ND$0.15000Direct
RMCF0201FT10K5Stackpole Electronics Inc5,776RMCF0201FT10K5CT-ND$0.15000Direct
CRCW020110K5FKEDVishay Dale4,574541-10.5KAABCT-ND$0.32000Upgrade
ERJ-1GNF1052CPanasonic Industry56,972P122663CT-ND$0.15000Similar
In-Stock: 9,235
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05000$0.50
25$0.03680$0.92
50$0.02980$1.49
100$0.02450$2.45
250$0.01916$4.79
500$0.01620$8.10
1,000$0.01386$13.86
5,000$0.01016$50.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00858$85.80
20,000$0.00778$155.60
30,000$0.00739$221.70
50,000$0.00697$348.50
70,000$0.00673$471.10
100,000$0.00650$650.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500