


RC0201BR-07100KL | |
|---|---|
DigiKey Part Number | 13-RC0201BR-07100KLTR-ND - Tape & Reel (TR) 13-RC0201BR-07100KLCT-ND - Cut Tape (CT) 13-RC0201BR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201BR-07100KL |
Description | RES 100K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201BR-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.34900 | $3.49 |
| 25 | $0.28760 | $7.19 |
| 50 | $0.25260 | $12.63 |
| 100 | $0.22480 | $22.48 |
| 250 | $0.19672 | $49.18 |
| 500 | $0.18050 | $90.25 |
| 1,000 | $0.16765 | $167.65 |
| 5,000 | $0.14704 | $735.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13305 | $1,330.50 |
| 20,000 | $0.12853 | $2,570.60 |
| 30,000 | $0.12633 | $3,789.90 |
| 50,000 | $0.12394 | $6,197.00 |
| 70,000 | $0.12257 | $8,579.90 |
| 100,000 | $0.12128 | $12,128.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

