
RC0100JR-07200RL | |
|---|---|
DigiKey Part Number | YAG6461TR-ND - Tape & Reel (TR) YAG6461CT-ND - Cut Tape (CT) YAG6461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07200RL |
Description | RES 200 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07200RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.08760 | $2.19 |
| 50 | $0.07320 | $3.66 |
| 100 | $0.06230 | $6.23 |
| 250 | $0.05120 | $12.80 |
| 500 | $0.04490 | $22.45 |
| 1,000 | $0.03989 | $39.89 |
| 5,000 | $0.03191 | $159.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.02617 | $523.40 |
| 40,000 | $0.02479 | $991.60 |
| 60,000 | $0.02411 | $1,446.60 |
| 100,000 | $0.02338 | $2,338.00 |
| 140,000 | $0.02296 | $3,214.40 |
| 200,000 | $0.02257 | $4,514.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

