
RC0100FR-0760R4L | |
|---|---|
DigiKey Part Number | YAG6389TR-ND - Tape & Reel (TR) YAG6389CT-ND - Cut Tape (CT) YAG6389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0760R4L |
Description | RES 60.4 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0760R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17700 | $1.77 |
| 25 | $0.14120 | $3.53 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.10470 | $10.47 |
| 250 | $0.08844 | $22.11 |
| 500 | $0.07906 | $39.53 |
| 1,000 | $0.07162 | $71.62 |
| 5,000 | $0.05975 | $298.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05050 | $1,010.00 |
| 40,000 | $0.04843 | $1,937.20 |
| 60,000 | $0.04743 | $2,845.80 |
| 100,000 | $0.04633 | $4,633.00 |
| 140,000 | $0.04571 | $6,399.40 |
| 200,000 | $0.04512 | $9,024.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

