
RC0100FR-073RL | |
|---|---|
DigiKey Part Number | YAG6346TR-ND - Tape & Reel (TR) YAG6346CT-ND - Cut Tape (CT) YAG6346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-073RL |
Description | RES 3 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-073RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.20800 | $5.20 |
| 50 | $0.20020 | $10.01 |
| 100 | $0.14160 | $14.16 |
| 250 | $0.13712 | $34.28 |
| 500 | $0.13256 | $66.28 |
| 1,000 | $0.10544 | $105.44 |
| 5,000 | $0.08134 | $406.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08134 | $1,626.80 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

