330 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-07330RL

DigiKey Part Number
YAG6318TR-ND - Tape & Reel (TR)
YAG6318CT-ND - Cut Tape (CT)
YAG6318DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-07330RL
Description
RES 330 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-07330RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,974
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17700$1.77
25$0.14120$3.53
50$0.12080$6.04
100$0.10470$10.47
250$0.08844$22.11
500$0.07906$39.53
1,000$0.07162$71.62
5,000$0.05975$298.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05050$1,010.00
40,000$0.04843$1,937.20
60,000$0.04743$2,845.80
100,000$0.04633$4,633.00
140,000$0.04571$6,399.40
200,000$0.04512$9,024.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400