
RC0100BR-071ML | |
|---|---|
DigiKey Part Number | 13-RC0100BR-071MLTR-ND - Tape & Reel (TR) 13-RC0100BR-071MLCT-ND - Cut Tape (CT) 13-RC0100BR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100BR-071ML |
Description | RES 1M OHM 0.1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.30900 | $3.09 |
| 25 | $0.25360 | $6.34 |
| 50 | $0.22220 | $11.11 |
| 100 | $0.19720 | $19.72 |
| 250 | $0.17196 | $42.99 |
| 500 | $0.15742 | $78.71 |
| 1,000 | $0.14591 | $145.91 |
| 5,000 | $0.12744 | $637.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.11776 | $2,355.20 |
| 40,000 | $0.11434 | $4,573.60 |
| 60,000 | $0.11268 | $6,760.80 |
| 100,000 | $0.11087 | $11,087.00 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

