
PT2512FK-7W0R2L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R2LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R2LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R2L |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.68200 | $6.82 |
| 25 | $0.58120 | $14.53 |
| 50 | $0.51780 | $25.89 |
| 100 | $0.46370 | $46.37 |
| 250 | $0.40448 | $101.12 |
| 500 | $0.36734 | $183.67 |
| 1,000 | $0.33581 | $335.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28624 | $1,144.96 |
| 8,000 | $0.26690 | $2,135.20 |
| 12,000 | $0.25696 | $3,083.52 |
| 20,000 | $0.24573 | $4,914.60 |
| 28,000 | $0.23915 | $6,696.20 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |

