
PT1206FR-7W0R15L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R15LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R15LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R15L |
Description | RES 0.15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.29700 | $2.97 |
| 25 | $0.25120 | $6.28 |
| 50 | $0.22220 | $11.11 |
| 100 | $0.19760 | $19.76 |
| 250 | $0.17056 | $42.64 |
| 500 | $0.15362 | $76.81 |
| 1,000 | $0.13920 | $139.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11353 | $567.65 |
| 10,000 | $0.10514 | $1,051.40 |
| 15,000 | $0.10083 | $1,512.45 |
| 25,000 | $0.09595 | $2,398.75 |
| 35,000 | $0.09305 | $3,256.75 |
| 50,000 | $0.09021 | $4,510.50 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

