453 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT1206FR-070R453L

DigiKey Part Number
13-PT1206FR-070R453LTR-ND - Tape & Reel (TR)
13-PT1206FR-070R453LCT-ND - Cut Tape (CT)
13-PT1206FR-070R453LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT1206FR-070R453L
Description
RES 0.453 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
453 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT1206FR-070R453L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.22000$2.20
25$0.18560$4.64
50$0.16360$8.18
100$0.14530$14.53
250$0.12492$31.23
500$0.11218$56.09
1,000$0.10135$101.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08205$410.25
10,000$0.07574$757.40
15,000$0.07249$1,087.35
25,000$0.06882$1,720.50
35,000$0.06664$2,332.40
50,000$0.06450$3,225.00
60,000$0.06348$3,808.80
120,000$0.06080$7,296.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400