
PT1206FR-070R22L | |
|---|---|
DigiKey Part Number | 311-0.22ANTR-ND - Tape & Reel (TR) 311-0.22ANCT-ND - Cut Tape (CT) 311-0.22ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-070R22L |
Description | RES 0.22 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-070R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.18560 | $4.64 |
| 50 | $0.16360 | $8.18 |
| 100 | $0.14530 | $14.53 |
| 250 | $0.12492 | $31.23 |
| 500 | $0.11218 | $56.09 |
| 1,000 | $0.10135 | $101.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08205 | $410.25 |
| 10,000 | $0.07574 | $757.40 |
| 15,000 | $0.07249 | $1,087.35 |
| 25,000 | $0.06882 | $1,720.50 |
| 35,000 | $0.06664 | $2,332.40 |
| 50,000 | $0.06450 | $3,225.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

