
PT0805FR-7W0R05L | |
|---|---|
DigiKey Part Number | 13-PT0805FR-7W0R05LTR-ND - Tape & Reel (TR) 13-PT0805FR-7W0R05LCT-ND - Cut Tape (CT) 13-PT0805FR-7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805FR-7W0R05L |
Description | RES 0.05 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.32600 | $3.26 |
| 25 | $0.27600 | $6.90 |
| 50 | $0.24420 | $12.21 |
| 100 | $0.21740 | $21.74 |
| 250 | $0.18792 | $46.98 |
| 500 | $0.16936 | $84.68 |
| 1,000 | $0.15363 | $153.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12560 | $628.00 |
| 10,000 | $0.11643 | $1,164.30 |
| 15,000 | $0.11173 | $1,675.95 |
| 25,000 | $0.10640 | $2,660.00 |
| 35,000 | $0.10323 | $3,613.05 |
| 50,000 | $0.10013 | $5,006.50 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

