
PNP1WVFR-52-1R | |
|---|---|
DigiKey Part Number | 13-PNP1WVFR-52-1RTR-ND - Tape & Reel (TR) 13-PNP1WVFR-52-1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP1WVFR-52-1R |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.394" L (4.30mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.96100 | $9.61 |
| 25 | $0.82160 | $20.54 |
| 50 | $0.73420 | $36.71 |
| 100 | $0.65980 | $65.98 |
| 250 | $0.57808 | $144.52 |
| 500 | $0.52692 | $263.46 |
| 1,000 | $0.48345 | $483.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.43584 | $1,089.60 |
| 5,000 | $0.40608 | $2,030.40 |
| 7,500 | $0.39079 | $2,930.93 |
| 12,500 | $0.37349 | $4,668.62 |
| 17,500 | $0.36319 | $6,355.82 |
| 25,000 | $0.36093 | $9,023.25 |
| Unit Price without GST: | $1.48000 |
|---|---|
| Unit Price with GST: | $1.62800 |

