100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKE7W0R1Z

DigiKey Part Number
13-PE2512FKE7W0R1ZTR-ND - Tape & Reel (TR)
13-PE2512FKE7W0R1ZCT-ND - Cut Tape (CT)
13-PE2512FKE7W0R1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKE7W0R1Z
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max)
0.037" (0.95mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.49900$4.99
25$0.42400$10.60
50$0.37680$18.84
100$0.33660$33.66
250$0.29240$73.10
500$0.26474$132.37
1,000$0.24121$241.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20422$816.88
8,000$0.18978$1,518.24
12,000$0.18237$2,188.44
20,000$0.17398$3,479.60
28,000$0.16899$4,731.72
40,000$0.16424$6,569.60
Manufacturers Standard Package
Unit Price without GST:$0.78000
Unit Price with GST:$0.85800