
PE2512FKE7W0R018L | |
|---|---|
DigiKey Part Number | YAG2166TR-ND - Tape & Reel (TR) YAG2166CT-ND - Cut Tape (CT) YAG2166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R018L |
Description | RES 0.018 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R018L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.50960 | $12.74 |
| 50 | $0.45400 | $22.70 |
| 100 | $0.40600 | $40.60 |
| 250 | $0.35348 | $88.37 |
| 500 | $0.32064 | $160.32 |
| 1,000 | $0.29272 | $292.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24882 | $995.28 |
| 8,000 | $0.23168 | $1,853.44 |
| 12,000 | $0.22289 | $2,674.68 |
| 20,000 | $0.21293 | $4,258.60 |
| 28,000 | $0.20700 | $5,796.00 |
| 40,000 | $0.20467 | $8,186.80 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

