
PE2010FKE070R033L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R033LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R033LCT-ND - Cut Tape (CT) 13-PE2010FKE070R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R033L |
Description | RES 0.033 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.57300 | $5.73 |
| 25 | $0.48680 | $12.17 |
| 50 | $0.43300 | $21.65 |
| 100 | $0.38710 | $38.71 |
| 250 | $0.33688 | $84.22 |
| 500 | $0.30544 | $152.72 |
| 1,000 | $0.27870 | $278.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23666 | $946.64 |
| 8,000 | $0.22026 | $1,762.08 |
| 12,000 | $0.21183 | $2,541.96 |
| 20,000 | $0.20230 | $4,046.00 |
| 28,000 | $0.19662 | $5,505.36 |
| 40,000 | $0.19358 | $7,743.20 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

