
PE1206FRF7W0R068L | |
|---|---|
DigiKey Part Number | 13-PE1206FRF7W0R068LTR-ND - Tape & Reel (TR) 13-PE1206FRF7W0R068LCT-ND - Cut Tape (CT) 13-PE1206FRF7W0R068LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRF7W0R068L |
Description | RES 0.068 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.53900 | $5.39 |
| 25 | $0.45800 | $11.45 |
| 50 | $0.40700 | $20.35 |
| 100 | $0.36360 | $36.36 |
| 250 | $0.31620 | $79.05 |
| 500 | $0.28650 | $143.25 |
| 1,000 | $0.26126 | $261.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22156 | $886.24 |
| 8,000 | $0.20607 | $1,648.56 |
| 12,000 | $0.19811 | $2,377.32 |
| 20,000 | $0.18911 | $3,782.20 |
| 28,000 | $0.18375 | $5,145.00 |
| 40,000 | $0.17987 | $7,194.80 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

