
PA2512DKF7W0R002E | |
|---|---|
DigiKey Part Number | 13-PA2512DKF7W0R002ETR-ND - Tape & Reel (TR) 13-PA2512DKF7W0R002ECT-ND - Cut Tape (CT) 13-PA2512DKF7W0R002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512DKF7W0R002E |
Description | RES 0.002 OHM 0.5% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.54900 | $15.49 |
| 25 | $1.33080 | $33.27 |
| 50 | $1.19420 | $59.71 |
| 100 | $1.07790 | $107.79 |
| 250 | $0.95048 | $237.62 |
| 500 | $0.87072 | $435.36 |
| 1,000 | $0.80300 | $803.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69655 | $2,786.20 |
| 8,000 | $0.65504 | $5,240.32 |
| 12,000 | $0.63773 | $7,652.76 |
| Unit Price without GST: | $2.35000 |
|---|---|
| Unit Price with GST: | $2.58500 |

