
PE0603FRF470R038L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF470R038LTR-ND - Tape & Reel (TR) 13-PE0603FRF470R038LCT-ND - Cut Tape (CT) 13-PE0603FRF470R038LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF470R038L |
Description | RES 0.038 OHM 1% 2/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRF470R038L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.04400 | $10.44 |
| 25 | $0.89360 | $22.34 |
| 50 | $0.79900 | $39.95 |
| 100 | $0.71850 | $71.85 |
| 250 | $0.63024 | $157.56 |
| 500 | $0.57494 | $287.47 |
| 1,000 | $0.52799 | $527.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44439 | $2,221.95 |
| 10,000 | $0.41708 | $4,170.80 |
| 15,000 | $0.40305 | $6,045.75 |
| 25,000 | $0.39856 | $9,964.00 |
| Unit Price without GST: | $1.59000 |
|---|---|
| Unit Price with GST: | $1.74900 |

