200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0402FRF7W0R2L

DigiKey Part Number
13-PE0402FRF7W0R2LTR-ND - Tape & Reel (TR)
13-PE0402FRF7W0R2LCT-ND - Cut Tape (CT)
13-PE0402FRF7W0R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0402FRF7W0R2L
Description
RES 0.2 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0402FRF7W0R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,048
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.67900$6.79
25$0.57840$14.46
50$0.51540$25.77
100$0.46150$46.15
250$0.40244$100.61
500$0.36554$182.77
1,000$0.33414$334.14
5,000$0.27989$1,399.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25997$2,599.70
20,000$0.24446$4,889.20
30,000$0.23781$7,134.30
Manufacturers Standard Package
Unit Price without GST:$1.05000
Unit Price with GST:$1.15500