
PE0402FRF7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF7W0R01LTR-ND - Tape & Reel (TR) 13-PE0402FRF7W0R01LCT-ND - Cut Tape (CT) 13-PE0402FRF7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF7W0R01L |
Description | RES 0.01 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.63100 | $6.31 |
| 25 | $0.53640 | $13.41 |
| 50 | $0.47760 | $23.88 |
| 100 | $0.42750 | $42.75 |
| 250 | $0.37252 | $93.13 |
| 500 | $0.33804 | $169.02 |
| 1,000 | $0.30875 | $308.75 |
| 5,000 | $0.25663 | $1,283.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23615 | $2,361.50 |
| 20,000 | $0.22186 | $4,437.20 |
| 30,000 | $0.21452 | $6,435.60 |
| 50,000 | $0.21402 | $10,701.00 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |

